uvex 6060411 D500 foam cut-proof glove Size 11 EN 388 pair

MPN
6060411
Brand
uvex
EAN-13
4048612051801
Order Code
08-0319
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The uvex D500 foam 6060411 cut-proof glove is a robust safety glove designed for high-level cut resistance, featuring an EN 388 rating. Manufactured by uvex, these size 11 gloves are suitable for use in industrial and workplace environments where protection against cuts is essential. This pair offers superior comfort and durability for daily wear in demanding conditions.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot