uvex 6060409 D500 Foam Cut-proof Glove Size 9 EN 388 1 Pair

MPN
6060409
Brand
uvex
EAN-13
4048612051788
Order Code
08-0299
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by uvex, the D500 foam 6060409 cut-proof gloves offer excellent protection with EN 388 certification, designed specifically to prevent cuts. These size 9 gloves are perfect for use in various workplace environments where safety is paramount. Ideal for handling sharps or rough materials, they are essential for industries requiring reliable protective gear.
Size 9
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level D
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot