uvex 6060011 Cut-proof glove Size 11 EN 388 durable protection

MPN
6060011
Brand
uvex
EAN-13
4048612040096
Order Code
08-0296
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The uvex C500 XG 6060011 cut-proof glove, size 11, offers exceptional cut resistance and comfort. Manufactured by uvex, these gloves are ideal for workplace safety, providing durable protection for hands in high-risk environments. Typical applications include industries requiring handling sharp tools or materials, ensuring compliance with EN 388 standards.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot