uvex 6060010 C500 XG Cut-proof Glove Size 10 EN 388 1 Pair

MPN
6060010
Brand
uvex
EAN-13
4048612040072
Order Code
08-0295
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The uvex C500 XG 6060010 cut-proof glove, available in size 10, provides excellent cut resistance and conforms to EN 388 standards. As protective work gloves, they are ideal for use in various industrial environments requiring high-quality hand protection. These gloves are designed to enhance safety and performance in workplace settings.
Size 10
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot