uvex 6059809 synexo Cut-proof glove Size 9 EN 388 certified

MPN
6059809
Brand
uvex
EAN-13
4048612039519
Order Code
08-0291
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex synexo impact 1 cut-proof gloves, with size 9, offer EN 388 protection. These safety gloves are designed to be cut-resistant, making them ideal for various workplace applications. Manufactured by uvex, they provide reliable protection in environments where cut hazards are present.
Size 9
Colour Yellow, Black
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot