uvex 6059807 synexo impact 1 cut-proof glove size 7 EN 388

MPN
6059807
Brand
uvex
EAN-13
4048612039496
Order Code
08-0289
Country of Origin
China
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)

Discontinued


The uvex synexo impact 1 6059807 cut-proof gloves are manufactured by uvex and offer robust protection with their EN 388 cut resistance. These size 7 safety gloves are designed for durability and protection in demanding work environments. Ideal for industrial workplaces, they ensure superior hand safety and agility during tasks.
Size 7
Colour Yellow, Black
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Trustpilot