uvex 6057311 unilite nitrile foam work glove size 11 breathable flexible

MPN
6057311
Brand
uvex
EAN-13
4048612043707
Order Code
08-0288
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The uvex unilite / unipur 6057311 work gloves are manufactured by uvex and feature a polyamide liner with a nitrile foam coating for enhanced grip and durability. These size 11 protective gloves are designed to meet EN 388 standards, ensuring reliable protection in various workplace environments. Ideal for handling tasks requiring dexterity and thermal protection, they provide comfort and safety during prolonged use.
Size 11
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot