uvex 6057308 unilite/unipur gloves polyamide/nitrile size 8 EN 388

MPN
6057308
Brand
uvex
EAN-13
4048612029138
Order Code
08-0285
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The uvex unilite/unipur 6057308 is a pair of polyamide and nitrile foam work gloves, available in size 8, designed for protection against mechanical risks with an EN 388 certification. Manufactured by uvex, these safety gloves offer excellent grip and durability, making them ideal for various workplace applications. They are suitable for tasks requiring precision and protection, such as handling small components or assembly line work.
Size 8
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot