uvex 6057306 unilite unipur gloves: size 6 nitrile foam breathable

MPN
6057306
Brand
uvex
EAN-13
4048612029107
Order Code
08-0283
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.62
10+ £2.48
50+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The uvex unilite / unipur 6057306 work gloves are polyamide gloves with a nitrile foam coating for enhanced grip and protection, making them suitable for workplace environments. These size 6 safety gloves, compliant with EN 388, offer excellent wear comfort and dexterity. Typical applications include light-duty tasks requiring precision and protection such as assembly, packaging, and inspection work.
Size 6
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot