uvex 6055608 Unipur Carbon Protective Glove Size 8 EN 388/EN 511

MPN
6055608
Brand
uvex
EAN-13
4048612024775
Order Code
08-0272
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.67
10+ £4.36
50+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The uvex unipur carbon 6055608 protective glove is manufactured by uvex and is designed for workplace safety. It features thermal protection and complies with EN 388 and EN 511 standards. These gloves are ideal for various industrial applications, providing excellent protection and comfort.
Size 8
Colour Grey, Black, White
Type Protective glove

Reviews

Be the first to submit a review

Trustpilot