uvex 6055607 Unipur Glove Size 7 EN 388 EN 511 1 Pair

MPN
6055607
Brand
uvex
EAN-13
4048612024768
Order Code
08-0271
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex unipur carbon 6055607 protective gloves are designed for safety in the workplace, offering reliable protection with thermal features. Manufactured by uvex, these gloves are certified to EN 388 and EN 511 standards. Ideal for industrial use, they ensure grip and protection in cold environments.
Size 7
Colour Grey, Black, White
Type Protective glove

Reviews

Be the first to submit a review

Trustpilot