uvex 6054410 C300 Foam Cut-Proof Gloves Size 10 EN 388 Pair

MPN
6054410
Brand
uvex
EAN-13
4048612021842
Order Code
08-0262
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.51
10+ £9.88
50+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The uvex C300 foam 6054410 cut-proof glove is designed by uvex for superior safety in high-risk work environments. These cut-resistant gloves, adhering to EN 388 standards, offer protection and durability in manual handling tasks. Ideal for workplaces requiring reliable hand protection, they come in size 10 and are sold as a pair.
Size 10
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot