uvex 6053510 Protector NK2725B gloves size 10 for chemical mechanical use

MPN
6053510
Brand
uvex
EAN-13
4048612022122
Order Code
08-0249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The uvex protector chemical NK2725B glove, model number 6053510, is a protective glove designed to offer excellent protection against chemicals. Suitable for various workplace environments, these safety gloves meet the EN 388:2016 standard for cut resistance. Ideal for industries requiring chemical handling, the gloves provide reliable and robust defence, ensuring user safety.
Size 10
Colour Blue
Type Protective glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot