uvex 6049909 C500 Cut-Proof Glove Size 9 EN 388 Dry Use 1 Pair

MPN
6049909
Brand
uvex
EAN-13
4048612021316
Order Code
08-0245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex manufactures the C500 dry cut-proof gloves, model 6049909, in size 9, designed to meet EN 388 standards. These cut-resistant gloves are ideal for industrial and workplace safety applications. With their reliable protection, they are suited for environments requiring high cut resistance.
Size 9
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot