uvex 6049908 C500 Cut-proof Glove Size: 8; EN 388; 1 pair

MPN
6049908
Brand
uvex
EAN-13
4048612021309
Order Code
08-0244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The uvex C500 dry cut-proof glove, manufactured by uvex, features exceptional cut resistance and is designed for optimum safety with a size of 8 as per EN 388 standards. This protective glove is ideal for handling sharp objects in industrial workplaces, ensuring both protection and comfort. Typical applications include automotive, metalworking, and assembly line tasks where cut resistance is paramount.
Size 8
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot