uvex 6049907 C500 cut-proof gloves size 7 EN 388 1 pair

MPN
6049907
Brand
uvex
EAN-13
4048612021293
Order Code
08-0243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex C500 dry 6049907 cut-proof glove, size 7, is a safety glove designed for protection against cuts, providing EN 388 rated performance. Manufactured by uvex, these cut-resistant gloves are ideal for workplace environments requiring reliable hand protection. Common applications include construction, metalworking, and handling sharp objects.
Size 7
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot