uvex 6049810 C500 M Cut-proof Glove Size 10 EN 388 1 Pair

MPN
6049810
Brand
uvex
EAN-13
4048612019115
Order Code
08-0242
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex C500 M foam cut-proof gloves are designed for maximum safety and durability, featuring EN 388 cut resistance. These size 10 protective gloves are ideal for workplace applications that require handling sharp objects. Manufactured by uvex, they ensure high comfort and flexibility during extended use.
Size 10
Colour Lime, Black, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot