uvex 6049809 C500 cut-proof glove Foam Size 9 EN 388 Cut Level 5

MPN
6049809
Brand
uvex
EAN-13
4048612019108
Order Code
08-0236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The uvex C500 M foam cut-proof glove, size 9, offers superior cut resistance and comfort, making it ideal for workplace safety. Manufactured by uvex, these gloves feature a durable design conforming to EN 388 standards. They are perfect for handling sharp materials in industrial and construction environments.
Size 9
Colour Lime, Black, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot