uvex 6049708 C500 Cut-proof gloves Size 8 EN 388 1 Pair

MPN
6049708
Brand
uvex
EAN-13
4048612018736
Order Code
08-0227
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The uvex C500 cut-proof glove, size 8, offers high cut resistance and comfort, making it ideal for workplace safety. This pair of gloves, adhering to EN 388 standards, protects hands while handling sharp objects. Designed for durability, they are perfect for industrial settings requiring reliable hand protection.
Size 8
Colour Lime
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot