uvex 6049611 C500 Cut-proof Glove Size 11 EN 388 1 Pair

MPN
6049611
Brand
uvex
EAN-13
4048612018248
Order Code
08-0224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The uvex C500 wet plus are cut-proof gloves designed for high safety standards, featuring EN 388 certification. These size 11 protective gloves offer excellent cut resistance, making them ideal for various workplace applications. They are particularly suitable for tasks involving sharp objects or wet conditions.
Size 11
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot