uvex 6049608 C500 Cut-proof Glove Size 8 EN 388 1 Pair

MPN
6049608
Brand
uvex
EAN-13
4048612018217
Order Code
08-0221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex C500 wet plus cut-proof gloves, size 8, feature cut resistance as per EN 388 standards, ensuring exceptional protection and safety. Made by uvex, these gloves are ideal for handling sharp tools or materials in various workplace settings. Their durable and protective design makes them suitable for demanding industrial applications.
Size 8
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot