uvex 6049208 C500 Wet Cut-proof Gloves Size 8 EN 388-4121 1 Pair

Order Code:

08-0208

Brand: uvex MPN: 6049208 EAN-13: 4048612015193
Qty Unit Price (Inc VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

uvex C500 wet gloves, size 8, are designed to provide cut resistance with an EN 388-4121 rating. These protective gloves are suitable for various workplace applications, offering safety and durability. Ideal for handling wet and slippery materials, they are perfect for industries requiring high cut protection.
Size 8
Type Cut-proof glove
Cut resistance level C
Standards EN 388-4121

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot