uvex 6024808 unipur work glove size 8 PU tactile abrasion-resistant

MPN
6024808
Brand
uvex
EAN-13
4048612019924
Order Code
08-0202
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The uvex unilite / unipur 6024808 is a polyamide and polyurethane work glove designed by uvex. It offers robust thermal protection and is suitable for size 8 hands, adhering to EN 388 standards for protective gloves. These gloves are ideal for workplace environments requiring reliable hand protection.
Size 8
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot