uvex 6024807 unilite gloves size 7: sensitive lightweight dirt-resistant

MPN
6024807
Brand
uvex
EAN-13
4048612019917
Order Code
08-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The uvex 6024807 work gloves are crafted from polyamide and polyurethane, offering excellent comfort and flexibility. Designed by uvex, these size 7 gloves provide reliable hand protection in various workplace environments. Ideal for general handling tasks, they ensure optimal grip and safety compliant with EN 388 standards.
Size 7
Colour Grey
Type Work glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot