uvex 6016808 u-fit lite disposable gloves size M 100 pcs EN certified

MPN
6016808
Brand
uvex
EAN-13
4048612121214
Order Code
08-0196
Country of Origin
Canada
  • Quickly find another product in this range by Size:

View Full Product Range (8)

Discontinued


The uvex u-fit lite disposable gloves, model 6016808, are designed for safety with medium size fitting. They comply with standards including EN 420:2003+A1:2009 and EN 374-1:2016+A1:2018, offering reliable protection in various environments. Ideal for laboratory and industrial applications, these gloves provide excellent barrier protection and are suitable for single-use tasks.
Size M
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber

Trustpilot