uvex 6016710 u-fit nitrile gloves XL mechanical strength oil protection

MPN
6016710
Brand
uvex
EAN-13
4048612121191
Order Code
08-0193
Country of Origin
Malaysia
  • Quickly find another product in this range by Size:

View Full Product Range (8)

Discontinued


uvex u-fit 6016710 is a disposable nitrile glove available in size 10 (XL) and complies with EN 374 safety standards. It is designed for protection against chemicals, ensuring safety and hygiene in various work environments. These gloves are ideal for use in laboratories, cleaning tasks, and industrial settings.
Size 10, XL
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber
Standards EN 374

Trustpilot