Uvex 6009412 Phynomic F XG Cut-Proof Glove Size 12 EN 388/511

MPN
6009412
Brand
uvex
EAN-13
4048612124826
Order Code
08-0188
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 12
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

uvex phynomic F XG 6009412 are cut-proof gloves designed for workplace safety, adhering to EN 388 and EN 511 standards. These cut-resistant gloves, size 12, offer exceptional protection and dexterity in industrial environments. Ideal for handling sharp objects and ensuring hand safety during rigorous tasks.
Size 12
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot