uvex 6009007 Bamboo Twinflex cut-proof glove size 7 eco-friendly durable

MPN
6009007
Brand
uvex
EAN-13
4048612085639
Order Code
08-0178
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The uvex Bamboo TwinFlex D xg 6009007 cut-proof glove combines high-level cut resistance with comfortable fit, ideal for protecting hands in workplace environments. Manufactured by uvex, these safety gloves are designed with innovative materials ensuring durability and flexibility. Suitable for various applications, they are perfect for industries where hand protection against cuts is essential.
Size 7
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot