uvex 6009006 Bamboo TwinFlex D xg cut-proof glove size 6 EN 397 1 pair

MPN
6009006
Brand
uvex
EAN-13
4048612085998
Order Code
08-0177
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The uvex Bamboo TwinFlex D xg 6009006 cut-proof gloves are made by uvex and come in size 6. They are cut-resistant, offering superior protection for the hands in workplace environments. Ideal for use in industrial and construction settings, these gloves combine comfort with safety.
Size 6
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polymer
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot