uvex 6008409 phynomic airLite C cut-proof glove size 9 EN 388:2016

MPN
6008409
Brand
uvex
EAN-13
4048612064023
Order Code
08-0172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 6008409 is a protective glove designed for occupational safety, offering cut resistance as per EN 388:2016 standards. It is particularly suitable for handling sharp tools or materials in industrial settings. The gloves are available in size 9 and provide essential protection and durability for workplace environments.
Size 9
Colour SkyBlue
Type Cut-proof glove
Cut resistance level C
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot