uvex 6008112 phynomic gloves cut-proof size 12 HEIQ VIROBLOCK tech

MPN
6008112
Brand
uvex
EAN-13
4048612051740
Order Code
08-0168
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The uvex phynomic 6008112 is a cut-proof glove available in size 12, designed for enhanced safety. It features thermal protection and is suitable for various workplace environments. Typically used in construction, manufacturing, and other industries requiring hand protection.
Size 12
Colour Blue, Grey
Type Cut-proof glove
Material (back of the hand) Polymer
Standards EN 388

Trustpilot