uvex 6008012 phynomic cut-proof gloves size 12 antiviral aqua-polymer

MPN
6008012
Brand
uvex
EAN-13
4048612046210
Order Code
08-0159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The uvex phynomic 6008012 Polymer Cut-proof glove is designed to provide superior protection and durability in hazardous work environments. Manufactured by uvex, these gloves offer excellent cut resistance and thermal protection, making them ideal for industries requiring high safety standards. Suitable for use in construction, manufacturing, and engineering settings, they ensure reliable safety and comfort.
Size 12
Colour Blue, Grey
Type Cut-proof glove
Material (back of the hand) Polymer
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot