uvex 6007812 phynomic airLite B ESD cut-proof breathable glove

MPN
6007812
Brand
uvex
EAN-13
4048612063774
Order Code
08-0151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex 6037 cut-proof gloves, manufactured by uvex, are designed for exceptional protection with cut resistance and durability, making them ideal for applications in environments requiring high levels of hand safety. With a size of 12, these gloves are compliant with the EN 388:2016 standards, ensuring superior performance against mechanical risks. They are perfect for use in various industrial workplaces where safety and dexterity are paramount.
Size 12
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot