uvex 6007811 phynomic airLite B ESD cut-proof gloves size 11 1 pair

MPN
6007811
Brand
uvex
EAN-13
4048612063767
Order Code
08-0149
Country of Origin
Germany
View Full Product Range (13)

Discontinued


uvex 6007811 cut-proof gloves feature excellent cut resistance, providing reliable protection in demanding work environments. These durable gloves are ideal for industries that handle sharp objects, contributing to enhanced workplace safety. Designed in size 11, they comply with EN 388:2016 standards for protective gloves.
Size 11
Colour SkyBlue
Type Cut-proof glove
Cut resistance level B
Standards EN 388:2016

Trustpilot