uvex 6007010 Phynomic XG gloves Size 10 Polyamide EN 388

MPN
6007010
Brand
uvex
EAN-13
4048612036655
Order Code
08-0139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 328 in stock

The uvex phynomic XG 6007010 protective glove is designed for optimal protection and grip in various work environments. Made from robust polyamide, these gloves offer excellent durability and thermal protection. Ideal for industrial or mechanical tasks, they adhere to EN 388 safety standards, ensuring reliable performance.
Size 10
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot