uvex 6007009 Phynomic XG Gloves Size 9 Polyamide EN 388

MPN
6007009
Brand
uvex
EAN-13
4048612036648
Order Code
08-0138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

Manufactured by uvex, the Phynomic XG protective glove, size 9, offers robust thermal protection and is designed for safety in challenging work environments. Constructed from polyamide, these gloves are suitable for various workplace applications where enhanced grip and durability are required. Ideal for manual handling tasks, they comply with EN 388 standards for mechanical protection.
Size 9
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot