uvex 6007007 phynomic XG Protective Glove Size 7 EN 388 compliant

MPN
6007007
Brand
uvex
EAN-13
4048612036600
Order Code
08-0136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The uvex phynomic XG 6007007 is a polyamide protective glove designed for exceptional grip and dexterity. Rated EN 388, it is ideal for tasks requiring precision and safety in the workplace. Typically used in industrial settings, these gloves offer reliable protection and comfort for various manual activities.
Size 7
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot