uvex 6006812 phynomic cut-proof glove size 12 oil grip touchscreen capable

MPN
6006812
Brand
uvex
EAN-13
4048612123355
Order Code
08-0134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex phynomic F XG 6006812 gloves are cut-proof safety gloves ideal for workplace protection, meeting EN 388 and EN 511 standards. Manufactured by uvex, these gloves are designed for optimal grip and comfort in various industrial settings. Suitable for handling tasks in environments that require cut resistance and secure handling.
Size 12
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot