uvex 6006807 phynomic F XG cut-proof gloves size 7 touch-screen oil grip

MPN
6006807
Brand
uvex
EAN-13
4048612123201
Order Code
08-0129
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 12
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The uvex phynomic F XG cut-proof gloves feature top-notch cut resistance and an EN 388 certification. Designed for precision tasks, these gloves provide excellent grip and comfort for workplace safety. Ideal for handling sharp materials, they are a reliable choice for professionals requiring high dexterity and protection.
Size 7
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot