uvex 6006108 Phynomic Gloves protective wet grip size 8 1 pair

MPN
6006108
Brand
uvex
EAN-13
4048612036211
Order Code
08-0117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.37
50+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex phynomic wet plus 6006108 protective gloves, size 8, are designed for versatile workplace protection and comfort. These gloves offer excellent thermal and wet grip features, conforming to EN 388 standards. Ideal for various work environments, they provide reliable hand safety in wet conditions.
Size 8
Colour Blue, Anthracite
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot