uvex 6005011 Phynomic Foam Glove Size 11 Polyamide EN 388 1pc

MPN
6005011
Brand
uvex
EAN-13
4048612032213
Order Code
08-0102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The uvex phynomic FOAM 6005011 protective glove is designed for workplace safety with a size fitting of 11. It features polyamide construction and meets EN 388 standards, offering excellent grip and dexterity. Ideal for use in industrial settings, these gloves provide reliable hand protection during manual tasks.
Size 11
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot