uvex 6005010 Phynomic FOAM glove size 10 EN 388 polyamide 1 pc

MPN
6005010
Brand
uvex
EAN-13
4048612029350
Order Code
08-0101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The uvex phynomic FOAM 6005010 is a protective glove in size 10, designed for occupational safety. Key features include polyamide construction for durability and compliance with EN 388 standards. Ideal for general workplace tasks, these gloves provide reliable grip and comfort for everyday use.
Size 10
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot