uvex 6005006 Phynomic Foam Gloves Polyamide Protection Size 6 EN 388

MPN
6005006
Brand
uvex
EAN-13
4048612032206
Order Code
08-0096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The uvex phynomic FOAM 6005006 protective gloves provide excellent thermal protection and are designed in size 6 for optimal fit. These gloves are ideal for workplace safety, offering both comfort and dexterity. Typical applications include manual tasks in construction, assembly, and mechanical work.
Size 6
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot