uvex 6004909 phynomic allround flexible moisture-repellent gloves size 9

MPN
6004909
Brand
uvex
EAN-13
4048612044483
Order Code
08-0092
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The uvex phynomic allround 6004909 is a nylon protective glove designed for optimal dexterity and comfort, in size 9. It offers excellent thermal protection and is suitable for various workplace applications. Ideal for precision work, these gloves are perfect for industries requiring agility and safety.
Size 9
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot