uvex 6004905 phynomic allround glove size 5 moisture-repellent

MPN
6004905
Brand
uvex
EAN-13
4048612046098
Order Code
08-0088
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Manufactured by uvex, the Phynomic Allround 6004905 gloves provide reliable protection and are available in size 5. These versatile safety gloves offer thermal protection, making them suitable for various workplace environments. Typical applications include assembly work, precision handling, and general maintenance tasks.
Size 5
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot