uvex 6004812 phynomic C XG cut-proof gloves size 12 oil grip ESD touchscreen

MPN
6004812
Brand
uvex
EAN-13
4048612120293
Order Code
08-0087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The uvex phynomic C XG ESD 6004812 gloves are cut-proof and comply with EN 388 standards, offering superior protection for demanding workplace environments. These size 12 safety gloves are designed for high dexterity and feature excellent grip, making them ideal for precision work in industries such as automotive and electronics. This pair provides effective protection against mechanical risks and ensures safety in electrically sensitive areas.
Size 12
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot