uvex 6004809 phynomic C XG cut-proof glove size 9 ESD oil grip

MPN
6004809
Brand
uvex
EAN-13
4048612120262
Order Code
08-0084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The uvex phynomic C XG ESD 6004809 cut-proof gloves are designed for superior safety and cut resistance in various workplace environments. Made from high-quality materials, these size 9 gloves comply with EN 388 and EN 420 standards. They are ideal for tasks that require strong grip and protection against cuts, making them suitable for industries such as manufacturing and construction.
Size 9
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot