uvex 6004806 phynomic C XG cut-proof glove size 6 with ESD oil grip

MPN
6004806
Brand
uvex
EAN-13
4048612120231
Order Code
08-0081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.73 £10.06
10+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The uvex phynomic C XG ESD 6004806 gloves are cut-proof, providing safety and protection in workplaces requiring high dexterity. These gloves are designed with ESD properties and meet EN 388 and EN 420 standards. Ideal for handling tasks where cut resistance and protection from electrostatic discharge are crucial.
Size 6
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot