uvex 6004712 phynomic cut-proof gloves size 12 touchscreen capable

MPN
6004712
Brand
uvex
EAN-13
4048612120156
Order Code
08-0080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The uvex phynomic C XG 6004712 cut-proof gloves are designed to offer exceptional protection and comfort, making them ideal for use in industrial and construction environments. Manufactured by uvex, these gloves meet the EN 21420:2020 and EN 388:2016+A1:2018 standards, ensuring high cut resistance. Their size 12 fit ensures a secure and comfortable grip for a variety of workplace applications.
Size 12
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot