uvex 6004708 phynomic C XG cut-proof glove size 8 oil grip touchscreen

MPN
6004708
Brand
uvex
EAN-13
4048612120118
Order Code
08-0076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex phynomic C XG 6004708 cut-proof glove provides exceptional cut resistance and dexterity. These protective gloves are ideal for handling sharp objects in workplace settings. Conforming to EN 21420:2020 and EN 388:2016+A1:2018 standards, they ensure reliable safety and comfort.
Size 8
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot